Filter Your Search
1 - 3 of 3 results
|
S-1810CF
Epson Electronics America Inc
|
Check for Price | Active | 8 | 4 MHz | 4 MHz | 12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3 mA | 6 V | 2.2 V | COMMERCIAL | R-PQFP-G54 | Not Qualified | 70 °C | -10 °C | 54 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP | QFP, | 54 | unknown | 8542.31.00.01 | ||||||||||
|
S-1810CF
Seiko Epson Corporation
|
Check for Price | Active | 8 | 4 MHz | 4 MHz | 12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3 mA | 6 V | 2.2 V | COMMERCIAL | R-PQFP-G54 | Not Qualified | 70 °C | -10 °C | 54 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | SEIKO EPSON CORP | 1.00 MM PITCH, QFP-54 | unknown | 8542.31.00.01 | ||||||||||||
|
S-1810CF
ABLIC Inc.
|
Check for Price | No | Obsolete | 8 | 4 MHz | 8192 | 4096 | 4 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 3 mA | 6 V | 3 V | COMMERCIAL | R-PQFP-G54 | Not Qualified | e0 | 70 °C | -10 °C | 54 | PLASTIC/EPOXY | QFP | QFP54,.77X1.0,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | SEIKO INSTRUMENTS USA INC | QFP | QFP, QFP54,.77X1.0,40 | 54 | unknown | 8542.31.00.01 |