Filter Your Search
1 - 1 of 1 results
|
S-1741A17-M5T1U4
ABLIC Inc.
|
Check for Price | Active | 5.5 V | 2.2 V | 1.7 V | 40 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 60 mV | 0.01122 % | 0.04 % | 1 | 1.717 V | 1.683 V | CMOS | 1 % | R-PDSO-G5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |