Filter Your Search
1 - 1 of 1 results
|
S-1731C3018-A6T1S
ABLIC Inc.
|
Check for Price | Obsolete | 5.5 V | 1.7 V | 3 V | 200 mV | 300 mA | 1.8 V | 440 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.04 % | 1 | 3.03 V | 2.97 V | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-F6 | Not Qualified | 6 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | FLAT | 500 µm | DUAL | 1.78 mm | 2.17 mm | 500 µm | SEIKO INSTRUMENTS USA INC | SOIC | HALOGEN FREE AND LEAD FREE, HSNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |