Filter Your Search
1 - 1 of 1 results
|
S-1721A1515-I6T1U
ABLIC Inc.
|
Check for Price | Yes | End Of Life | 6.5 V | 1.7 V | 1.5 V | 260 mV | 150 mA | 1.5 V | 390 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.04 % | 1 | 1.515 V | 1.485 V | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-F6 | e3 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |