Filter Your Search
1 - 1 of 1 results
|
S-1701E3327-U5T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 3.3 V | 140 mV | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 0.04 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |