Filter Your Search
1 - 3 of 3 results
|
S-1460BF
ABLIC Inc.
|
Check for Price | No | Obsolete | 4 | 1 MHz | 4096 | 64 | 1 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 700 µA | 6 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.4 mm | 7.5 mm | 18.7 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||
|
S-1460BF
Epson Electronics America Inc
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 20 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 1.2 mA | 6 V | 2.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.4 mm | 7.5 mm | 18.7 mm | SEIKO EPSON CORP | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||||||||
|
S-1460BF
Seiko Epson Corporation
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 20 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 1.2 mA | 6 V | 2.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.4 mm | 7.5 mm | 18.7 mm | SEIKO EPSON CORP | SOP-28 | unknown | 8542.31.00.01 |