Filter Your Search
1 - 1 of 1 results
|
S-13R1A16-A4T2U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 2 V | 1.6 V | 440 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 6 V | 0.01088 % | 0.04 % | 1 | 1.616 V | 1.584 V | CMOS | 1 % | R-PDSO-F4 | e3 | 125 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | FL4,.04,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 650 µm | DUAL | 940 µm | 1 mm | 400 µm | ABLIC INC | HSNT-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |