Filter Your Search
1 - 1 of 1 results
|
S-13A1D27-U5T1U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 1.5 V | 2.7 V | 70 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 0.02 % | 1 | 2.727 V | 2.673 V | CMOS | 1 % | R-PDSO-F5 | e3 | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |