Filter Your Search
1 - 1 of 1 results
|
S-13A1A33-E8T1U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 50 V | 3.8 V | 3.3 V | 230 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 60 V | 0.01683 % | 0.02 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.02 mm | 1.65 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |