Filter Your Search
1 - 1 of 1 results
|
S-1315D1J-A6T2U3
ABLIC Inc.
|
Check for Price | Obsolete | 5.5 V | 1.4 V | 1.85 V | 371 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 486 mV | 0.05 % | 1 | 1.8685 V | 1.8315 V | CMOS | 1 % | S-PDSO-F6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSOF | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ABLIC INC | SOIC | HVSSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |