Filter Your Search
1 - 1 of 1 results
|
S-1222B25-E8T1U
ABLIC Inc.
|
Check for Price | Active | 28 V | 3 V | 2.5 V | 800 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 30 V | 0.01875 % | 0.03 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G8 | e3 | 150 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.02 mm | 1.68 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |