Filter Your Search
1 - 2 of 2 results
|
S-1206B33-M3T1G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 6.5 V | 1.7 V | 3.3 V | 150 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 7 V | 0.01782 % | 0.04 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-23, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
S-1206B33-M3T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 3.8 V | 3.3 V | 150 mV | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.04 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOT-23 | 3 | EAR99 | 8542.39.00.01 | SII Semiconductor |