Filter Your Search
1 - 1 of 1 results
|
S-1200B15-I6T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 2 V | 1.5 V | 550 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-F6 | e6 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |