Parametric results for: S-1165B21MC-N6G-TFG under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s1165b21mcn6gtfg
Select parts from the table below to compare.
Compare
Compare
S-1165B21MC-N6G-TFG
ABLIC Inc.
Check for Price Yes Yes Active 2.1 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.121 V 2.079 V CMOS R-PDSO-G5 Not Qualified 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 SOT-23, 5 PIN 5 compliant Fixed,Positive,Single Output,Ldo
S-1165B21MC-N6GTFG
ABLIC Inc.
Check for Price Yes Yes End Of Life 6.5 V 2.6 V 2.1 V 200 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 7 V 0.01638 % 0.04 % 1 2.121 V 2.079 V CMOS 1 % R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01