Filter Your Search
1 - 1 of 1 results
|
S-1137C14-U5T1G
ABLIC Inc.
|
Check for Price | Obsolete | 5.5 V | 1.7 V | 1.4 V | 370 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.12 % | 1 | 1.415 V | 1.385 V | CMOS | 1.1 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |