Parametric results for: S-1135C31-U5T1U under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s1135c31u5t1u
Select parts from the table below to compare.
Compare
Compare
S-1135C31-U5T1U
ABLIC Inc.
Check for Price Yes Obsolete 5.5 V 1.5 V 3.1 V 160 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 0.045 % 1 3.131 V 3.069 V CMOS 1 % R-PDSO-F5 e3 Not Qualified 260 10 5 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 SOT-89, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo