Filter Your Search
1 - 1 of 1 results
|
S-1132B50-I6T2U
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 6.5 V | 2 V | 5 V | 100 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 0.04 % | 1 | 5.05 V | 4.95 V | CMOS | 1 % | R-PDSO-F6 | e3 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |