Parametric results for: S-1112B38MC-L6XTFU under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s1112b38mcl6xtfu
Select parts from the table below to compare.
Compare
Compare
S-1112B38MC-L6XTFU
ABLIC Inc.
Check for Price Active 6.5 V 2 V 3.8 V 190 mV 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 260 mV 0.04 % 1 3.838 V 3.762 V CMOS 1 % R-PDSO-G5 e3 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo