Parametric results for: S-1013 under Wire Wound Resistors

Filter Your Search

1 - 10 of 509 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: s1013
Select parts from the table below to compare.
Compare
Compare
RMBS10130R0FS14
Vishay Intertechnologies
$24.8247 Yes Active 130 Ω 1 % 800 mW THROUGH HOLE MOUNT Axial -20,0 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 120 V e3/e1 275 °C Axial 2 TUBULAR PACKAGE BULK MATTE TIN/TIN SILVER COPPER WIRE 600 µm 25 mm 4 mm 10.2 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RMBS10130R0FS00
Vishay Intertechnologies
$25.0354 Yes Active 130 Ω 1 % 1 W THROUGH HOLE MOUNT Axial -20,0 ppm/°C FIXED RESISTOR WIRE WOUND NO 120 V 275 °C -55 °C Molded 2 Bulk WIRE 600 µm 25 mm 4 mm 10.2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
RMBS1013700FS00
Vishay Intertechnologies
$37.4837 Yes Active 1.37 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial -20,0 ppm/°C FIXED RESISTOR WIRE WOUND NO 120 V 275 °C -55 °C Molded 2 Bulk WIRE 600 µm 25 mm 4 mm 10.2 mm VISHAY INTERTECHNOLOGY INC compliant
NAS101302F
TT Electronics Resistors
Check for Price No Active 13 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 9.8 mm 46 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
AS10-13R7FI
TT Electronics Resistors
Check for Price Yes Obsolete 13.7 Ω 1 % 14 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO e3 275 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 9.8 mm 46 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
AS10-13R8DI
TT Electronics Resistors
Check for Price Yes Obsolete 13.8 Ω 0.5 % 14 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO e3 275 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 9.8 mm 46 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
NAS101302J
TT Electronics Resistors
Check for Price No Active 13 kΩ 5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 9.8 mm 46 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
RMBS10130R0FS00
Vishay Sfernice
Check for Price Yes Active 130 Ω 1 % 1 W THROUGH HOLE MOUNT Axial -20,0 ppm/°C FIXED RESISTOR WIRE WOUND NO 120 V 275 °C -55 °C Molded 2 Bulk WIRE 600 µm 25 mm 4 mm 10.2 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.80
NAS10-130RJI
TT Electronics Resistors
Check for Price Yes Active 130 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO 275 °C Tubular 2 TR WIRE 1 mm 38.1 mm 9.8 mm 46 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
NAS101301DLF
TT Electronics Resistors
Check for Price Yes Active 1.3 kΩ 0.5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 9.8 mm 46 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80