Filter Your Search
1 - 10 of 156,319 results
|
QEV60-BH1.5MHZ75HQ50TR
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||
|
12.688375MHZCFPT-9001FC4BLF
Rakon Limited
|
Check for Price | Active | 12.6884 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||||
|
38.880MHZCFPT-9006GP3ALFBU
Rakon Limited
|
Check for Price | Active | 38.88 MHz | 2 % | 2 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.7 V | 8 ns | NO | 7 ppm | 8 ns | 3.63 V | 2.97 V | 45/55 % | 50 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||
|
14.400MHZCFPT-9005HX4BLFBU
Rakon Limited
|
Check for Price | Active | 14.4 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 800 mV | 5.5 V | 4.5 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||||||
|
19.800MHZCFPT-9003AU1CLFBU
Rakon Limited
|
Check for Price | Contact Manufacturer | 19.8 MHz | 0.3 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.5 V | 2.5 V | NO | 50 ppm | 1 V | 5.5 V | 4.5 V | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||
|
20.0MHZCFPT-9007EP1CLF
Rakon Limited
|
Check for Price | Active | 20 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.65 V | 650 mV | NO | 50 ppm | 1 V | 3.63 V | 2.97 V | 50 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||||
|
20.0MHZCFPT-9003EP4BLF
Rakon Limited
|
Check for Price | Active | 20 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 1 V | 5.5 V | 4.5 V | 50 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||||||
|
13.000MHZCFPT-8100HCBU
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||
|
9.6MHZCFPT-9028HC4C
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||
|
16.3676MHZCFPT-9028HX3B
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown |