Filter Your Search
1 - 1 of 1 results
|
RZB56DCHT-S578
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 112 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | WITH GUIDE POSTS | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | #4-40 | FLUSH | ONE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 3.74 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |