Filter Your Search
1 - 2 of 2 results
|
AP4-SMD06-13.560-20
Apx-Crystal
|
Check for Price | Contact Manufacturer | 13.56 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | APX-CRYSTAL | SMD, 4 PIN | unknown | 8541.60.00.50 | |||
|
AP4-SMD05-18.432-11
Apx-Crystal
|
Check for Price | Yes | Contact Manufacturer | 18.432 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 11 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | APX-CRYSTAL | SMD, 4 PIN | unknown | 8541.60.00.50 |