Filter Your Search
1 - 1 of 1 results
|
RY-12WFZ-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 510 mW | 280 Ω | 2 A | 125 V | 150 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 7.6 V | 600 mV | 12 V | 2A@125VAC | 2A@150VDC | 6 ms | 3 ms | CSA; UL | e1 | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | TIN SILVER COPPER | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm X 9.8mm X 12.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |