Filter Your Search
1 - 3 of 3 results
|
RY-12D-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 450 mW | 320 Ω | 600 mA | 120 V | 60 V | 600 mA | 200000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 7.9 V | 600 mV | 12 V | .6A@120VAC | .6A@60VDC | 6 ms | 3 ms | CSA; UL | e1 | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN SILVER COPPER | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm X 9.8mm X 12.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | FUJITSU | ||||
|
RY-12D-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 320 Ω | 600 mA | 120 V | 60 V | 600 mA | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 7.9 V | 600 mV | 12 V | .6A@120VAC | .6A@60VDC | 6 ms | 3 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||
|
RY-12D-K
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 320 Ω | 600 mA | 120 V | 60 V | 600 mA | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 7.9 V | 600 mV | 12 V | .6A@120VAC | .6A@60VDC | 6 ms | 3 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU |