Parametric results for: RXM28DSAS-S92 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rxm28dsass92
Select parts from the table below to compare.
Compare
Compare
RXM28DSAS-S92
Sullins Connector Solutions
Check for Price No No Obsolete 56 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e0 UL -65 °C 125 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.156 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 3.9624 mm 30u inch WIRE WRAP 0.438 inch 0.431 inch 5.427 inch 2.3 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40