Filter Your Search
1 - 1 of 1 results
|
RXM08DRUI
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 16 | 2 | 3.9624 mm | 2 | 30 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 0.265 CARD INSERTION DEPTH | 1800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e0 | UL, CSA | -65 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.431 inch | 2.187 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |