Filter Your Search
1 - 6 of 6 results
|
RXF4R7M2WTA-1020
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 4.7 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | RXF | 184.6 µA | 0.24 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | LELON ELECTRONICS CORP | , | unknown | ||||||||||||
|
25RXF4300MEFC18X20
Rubycon Corporation
|
Check for Price | Active | 4.3 mF | 25 V | 1.351 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 1.075 mA | 0.22 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 20 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||||||
|
50RXF430MEFC10X25
Rubycon Corporation
|
Check for Price | Active | 430 µF | 50 V | 957 mA | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 215 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 25 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||||||
|
RXF470M2ETA-1620
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 405 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | RXF | 570 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | LELON ELECTRONICS CORP | , | unknown | ||||||||||||
|
35RXF4300MEFC18X30
Rubycon Corporation
|
Check for Price | Active | 4.3 mF | 35 V | 2.436 A | 20 % | 16 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 1.505 mA | 0.2 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 30 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||||||
|
25RXF4300MEFC16X25
Rubycon Corporation
|
Check for Price | Active | 4.3 mF | 25 V | 2.121 A | 20 % | 22 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 1.075 mA | 0.22 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 25 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 |