Parametric results for: RXEF040S under Non-linear Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rxef040s
Select parts from the table below to compare.
Compare
Compare
RXEF040S-2
Littelfuse Inc
Check for Price Yes Yes Active 550 mΩ PTC RESETTABLE FUSE Rmin@25 Deg Cel 72 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 72 V e3 CQC; CSA; TUV; UL 85 °C -40 °C 2 DISK PACKAGE TR, 15 INCH Matte Tin (Sn) - with Nickel (Ni) barrier RADIAL WIRE 13.5 mm 7.6 mm 3 mm LITTELFUSE INC RADIAL LEADED unknown EAR99 8533.40.80.70 LITTELFUSE Radial
RXEF040S
TE Connectivity
Check for Price Yes Yes Transferred 560 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.55-0.86 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 72 V CSA, TUV, UL 85 °C -40 °C 2 DISK PACKAGE TR RADIAL WIRE 11 mm 7.6 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70
RXEF040S
Littelfuse Inc
Check for Price Yes Yes Active 550 mΩ PTC RESETTABLE FUSE Rmin@25 Deg Cel 72 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 72 V e3 CQC; CSA; TUV; UL 85 °C -40 °C 2 DISK PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier RADIAL WIRE 13.5 mm 7.6 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial