Filter Your Search
1 - 10 of 181 results
|
25RX50330MT810X20
Rubycon Corporation
|
Check for Price | Yes | Not Recommended | 150 °C | -40 °C | THROUGH HOLE MOUNT | 2 | Radial | NO | 5 mm | 20 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 82.5 µA | 20 % | TAPE | POLARIZED | 20 % | 25 V | AEC-Q200 | 230 mA | 0.14 | WIRE | ||||||
|
50RX50100MCA10X20
Rubycon Corporation
|
Check for Price | Yes | Not Recommended | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 50 µA | 20 % | Bulk | POLARIZED | 20 % | 50 V | 120 mA | 0.12 | WIRE | ||||
|
35RX50470MCE12.5X25
Rubycon Corporation
|
Check for Price | Yes | Not Recommended | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 12.5 mm | ALUMINUM (WET) | 164.5 µA | 20 % | Bulk | POLARIZED | 20 % | 35 V | 375 mA | 0.12 | WIRE | ||||
|
200RX5015MKC10X20
Rubycon Corporation
|
Check for Price | Obsolete | e3 | 150 °C | -25 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | NO | TIN | RUBYCON CORP | , | unknown | EAR99 | 15 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 220 µA | 20 % | POLARIZED | 20 % | 200 V | 160 mA | 0.2 | WIRE | RX50 | ||||||||||
|
200RX5022MCC12.5X20
Rubycon Corporation
|
Check for Price | Obsolete | e3 | 150 °C | -25 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | NO | TIN | RUBYCON CORP | , | unknown | EAR99 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 276 µA | 20 % | POLARIZED | 20 % | 200 V | 200 mA | 0.2 | WIRE | RX50 | ||||||||||
|
50RX50100MCE10X20
Rubycon Corporation
|
Check for Price | Yes | Not Recommended | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 50 µA | 20 % | Bulk | POLARIZED | 20 % | 50 V | 120 mA | 0.12 | WIRE | ||||
|
350RX503.3MKC10X16
Rubycon Corporation
|
Check for Price | Obsolete | e3 | 150 °C | -25 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | NO | TIN | RUBYCON CORP | , | unknown | EAR99 | 3.3 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 146.2 µA | 20 % | POLARIZED | 20 % | 350 V | 55 mA | 0.25 | WIRE | RX50 | ||||||||||
|
10RX50470MCE10X16
Rubycon Corporation
|
Check for Price | Yes | Not Recommended | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 47 µA | 20 % | Bulk | POLARIZED | 20 % | 10 V | 185 mA | 0.2 | WIRE | ||||
|
63RX50220MCA16X31.5
Rubycon Corporation
|
Check for Price | Obsolete | 150 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | NO | RUBYCON CORP | , | unknown | EAR99 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 138.6 µA | 20 % | POLARIZED | 20 % | 63 V | 650 mA | 0.11 | WIRE | |||||||||||||
|
50RX50470MCA16X31.5
Rubycon Corporation
|
Check for Price | Obsolete | 150 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | NO | RUBYCON CORP | , | unknown | EAR99 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 235 µA | 20 % | POLARIZED | 20 % | 50 V | 850 mA | 0.12 | WIRE |