Parametric results for: RX-M1006JE under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 141 results

|
-
Manufacturer Part Number: rxm10
Select parts from the table below to compare.
Compare
Compare
RXM10HSAF
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 3.9624 mm 1 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e0 UL, CSA -65 °C 125 °C HOLE .112-.124 RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 30u inch SOLDER 0.431 inch 2.499 inch 0.27 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXM10DSXF
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 3.9624 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e0 UL, CSA -65 °C 125 °C HOLE .112-.124 RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 3.9624 mm 30u inch SOLDER 0.431 inch 2.499 inch 0.11 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXM10DSXN
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 3.9624 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO ONE RECTANGULAR 3.9624 mm 30u inch SOLDER 0.431 inch 2.499 inch 0.11 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXM10HSEI
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 30 mΩ 3 A POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR 1800VDC V NO 2.224 N 5 GΩ 26 AWG 26 AWG .139 N e0 UL, CSA -65 °C 125 °C MOUNTING FLANGE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.14 inch NO #4-40 FLOATING BOBBIN ONE 50u inch 0.431 inch 2.499 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXM10DSAN
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 3.9624 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO ONE RECTANGULAR 3.9624 mm 30u inch SOLDER 0.431 inch 2.499 inch 0.27 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXM10HREH
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 30 mΩ 3 A POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR 1800VDC V NO 2.224 N 5 GΩ 26 AWG 26 AWG .139 N e0 UL, CSA -65 °C 125 °C MOUNTING FLANGE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.14 inch NO HOLE .125-.137 FLOATING BOBBIN ONE 50u inch 0.431 inch 2.499 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXM10DRUF
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 3.9624 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e0 UL, CSA -65 °C 125 °C HOLE .112-.124 RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.431 inch 2.499 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXM10HRPN
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 3.9624 mm 1 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO ONE RECTANGULAR 30u inch WIRE WRAP 0.431 inch 2.499 inch 0.408 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXM10DRYN
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 3.9624 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO ONE RECTANGULAR 3.556 mm 30u inch WIRE WRAP 0.431 inch 2.499 inch 0.425 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXM10DREH
Sullins Connector Solutions
Check for Price No No Obsolete 20 2 30 mΩ 3 A POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR 1800VDC V NO 2.224 N 5 GΩ 26 AWG 26 AWG .139 N e0 UL, CSA -65 °C 125 °C MOUNTING FLANGE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.14 inch NO HOLE .125-.137 FLOATING BOBBIN ONE 50u inch 0.431 inch 2.499 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40