Filter Your Search
1 - 2 of 2 results
|
RWR89S36R5DSB12
Vishay Dale
|
Check for Price | No | No | Active | 36.5 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.4642 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR89S36R5DS
TT Electronics Resistors
|
Check for Price | No | Obsolete | 36.5 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 346.4 V | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 800 µm | 38.1 mm | 4.8 mm | 14.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |