Parametric results for: RWR89S1961FRB12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr89s1961frb12
Select parts from the table below to compare.
Compare
Compare
RWR89S1961FRB12
Vishay Dale
Check for Price No No Active 1.96 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 76.6812 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RWR89S1961FRB12
Vishay Intertechnologies
Check for Price No Active 1.96 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 76.6812 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant