Filter Your Search
1 - 2 of 2 results
|
RWR84N4751FSBSL
Vishay Dale
|
Check for Price | No | No | Active | 4.75 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 182.3458 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RWR84N4751FSBSL
Vishay Intertechnologies
|
Check for Price | No | Active | 4.75 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 182.3458 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |