Parametric results for: RWR82S4R75FRB12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr82s4r75frb12
Select parts from the table below to compare.
Compare
Compare
RWR82S4R75FRB12
Vishay Dale
Check for Price No No Active 4.75 Ω 1 % 1.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.6693 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 508 µm 1.98 mm 7.92 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RWR82S4R75FRB12
Vishay Intertechnologies
Check for Price No Active 4.75 Ω 1 % 1.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.6693 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 508 µm 1.98 mm 7.92 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant