Filter Your Search
1 - 2 of 2 results
|
RWR81SR357FPBSL
Vishay Dale
|
Check for Price | No | No | Active | 357 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 597.5 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR81SR357FP
TT Electronics Resistors
|
Check for Price | No | Obsolete | 357 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 67.1 V | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 500 µm | 38.1 mm | 2.2 mm | 6.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |