Filter Your Search
1 - 2 of 2 results
|
RWR81S4120BRB12
Vishay Intertechnologies
|
Check for Price | No | Active | 412 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.2978 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RWR81S4120BRB12
Vishay Dale
|
Check for Price | No | No | Active | 412 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.2978 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |