Filter Your Search
1 - 6 of 6 results
|
RWR81S1R00FPRSL
Vishay Dale
|
Check for Price | No | No | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR81S1R00FPBSL
Vishay Dale
|
Check for Price | No | No | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR81S1R00FP
Defense Logistics Agency
|
Check for Price | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-39007 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | ||||||||
|
RWR81S1R00FPS70
Vishay Dale
|
Check for Price | No | No | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR81S1R00FPS73
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
RWR81S1R00FPB12
Vishay Dale
|
Check for Price | No | No | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |