Parametric results for: RWR81S1130FRS74 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rwr81s1130frs74
Select parts from the table below to compare.
Compare
Select Parts Part Number
RWR81S1130FRS74
Vishay Dale
RWR81S1130FRS74
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Terminal Finish
Terminal Shape
Lead Diameter
Package Diameter
Package Length
Reach Compliance Code
Ihs Manufacturer
Package Description
Active unknown
No Active 113 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 10.6301 V e0 250 °C -55 °C Tubular 2 Tin/Lead (Sn/Pb) WIRE 508 µm 2.16 mm 6.35 mm not_compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED
Compare
RWR81S1130FRS74
Vishay Dale
Check for Price Buy Active unknown
RWR81S1130FRS74
Vishay Intertechnologies
Check for Price Buy No Active 113 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 10.6301 V e0 250 °C -55 °C Tubular 2 Tin/Lead (Sn/Pb) WIRE 508 µm 2.16 mm 6.35 mm not_compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED