Filter Your Search
1 - 2 of 2 results
|
RWR81N2R37BRB12
Vishay Intertechnologies
|
Check for Price | No | Active | 2.37 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 1.5395 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | TIN LEAD | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RWR81N2R37BRB12
Vishay Dale
|
Check for Price | No | No | Active | 2.37 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 1.5395 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | TIN LEAD | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |