Parametric results for: RWR80S27R4FR under Fixed Resistors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
-
Manufacturer Part Number: rwr80s27r4fr
Select parts from the table below to compare.
Compare
Compare
RWR80S27R4FR
Vishay Intertechnologies
$7.1909 No Active 27.4 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 7.4027 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RWR80S27R4FRRSL
Vishay Dale
Check for Price No No Active 27.4 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 7.4027 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RWR80S27R4FRS74
Vishay Dale
Check for Price Active unknown
RWR80S27R4FR
Vishay Precision Group Inc
Check for Price No Active 27.4 Ω 1 % 2 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND UB 80 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 25.4 mm 2.4 mm 10.3 mm VISHAY PRECISION GROUP INC unknown
RWR80S27R4FRS70
Vishay Dale
Check for Price No No Active 27.4 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 7.4027 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RWR80S27R4FRS74
Vishay Intertechnologies
Check for Price No Active 27.4 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 7.4027 V e0 250 °C -55 °C Tubular 2 Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.80
RWR80S27R4FRBSL
Vishay Dale
Check for Price No No Active 27.4 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 7.4027 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RWR80S27R4FRS73
Vishay Dale
Check for Price Active unknown
RWR80S27R4FR
Vishay Dale
Check for Price No No Active 27.4 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 7.4027 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80
RWR80S27R4FR
Defense Logistics Agency
Check for Price Active 27.4 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO e0 MIL-PRF-39007 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TIN LEAD WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm DEFENSE LOGISTICS AGENCY AXIAL LEADED unknown