Parametric results for: RWR80S2370FRB12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr80s2370frb12
Select parts from the table below to compare.
Compare
Compare
RWR80S2370FRB12
Vishay Dale
Check for Price No No Active 237 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 21.7715 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RWR80S2370FRB12
Vishay Intertechnologies
Check for Price No Active 237 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 21.7715 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 508 µm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant