Filter Your Search
1 - 2 of 2 results
|
RWR80N2R05FRRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 2.05 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 2.0248 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RWR80N2R05FRRSL
Vishay Dale
|
Check for Price | No | No | Active | 2.05 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 2.0248 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |