Filter Your Search
1 - 1 of 1 results
|
RWR78Z2430DMRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 243 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 15.5885 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 |