Filter Your Search
1 - 10 of 11 results
|
RWR78S51R1FRS73
Vishay Intertechnologies
|
$7.2880 | No | Active | 51.1 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.6053 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR78S51R1FRRSL
Vishay Intertechnologies
|
$8.3632 | No | Active | 51.1 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.6053 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR78S51R1FRB14
Vishay Intertechnologies
|
$8.4449 | No | Active | 51.1 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.6053 V | e0 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||
|
RWR78S51R1FRB12
Vishay Dale
|
Check for Price | No | No | Active | 51.1 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.6053 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR78S51R1FRBSL
Vishay Dale
|
Check for Price | No | No | Active | 51.1 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.6053 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR78S51R1FRBSL
Vishay Intertechnologies
|
Check for Price | No | Active | 51.1 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.6053 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR78S51R1FRB12
Vishay Intertechnologies
|
Check for Price | No | Active | 51.1 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.6053 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR78S51R1FRB14
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
RWR78S51R1FRS73
Vishay Dale
|
Check for Price | No | No | Active | 51.1 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.6053 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR78S51R1FR
TT Electronics Resistors
|
Check for Price | No | Obsolete | 51.1 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.732 kV | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.5 mm | 45.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |