Parametric results for: RWR78S1R50FRRSL under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr78s1r50frrsl
Select parts from the table below to compare.
Compare
Compare
RWR78S1R50FRRSL
Vishay Intertechnologies
Check for Price No Active 1.5 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 3.873 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 1.02 mm 9.525 mm 45.21 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RWR78S1R50FRRSL
Vishay Dale
Check for Price No No Active 1.5 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 3.873 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 1.02 mm 9.525 mm 45.21 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80