Parametric results for: RWR78N75R0FRS73 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr78n75r0frs73
Select parts from the table below to compare.
Compare
Compare
RWR78N75R0FRS73
Vishay Intertechnologies
$12.1265 No Active 75 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO 27.2213 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn60Pb40) WRAPAROUND 1.02 mm 9.525 mm 45.21 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RWR78N75R0FRS73
Vishay Dale
Check for Price No No Active 75 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO 27.2213 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 TR Tin/Lead (Sn60Pb40) WRAPAROUND 1.02 mm 9.525 mm 45.21 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80