Parametric results for: RWR78N4991FRB12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwr78n4991frb12
Select parts from the table below to compare.
Compare
Compare
RWR78N4991FRB12
Vishay Dale
Check for Price No No Active 4.99 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO 223.3831 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn60Pb40) WIRE 1.02 mm 9.525 mm 45.21 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RWR78N4991FRB12
Vishay Intertechnologies
Check for Price No Active 4.99 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO 223.3831 V e0 MIL-PRF-39007 250 °C -55 °C Tubular 2 BULK Tin/Lead (Sn60Pb40) WIRE 1.02 mm 9.525 mm 45.21 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant