Filter Your Search
1 - 5 of 5 results
|
RWR74S20R0FMRSL
Vishay Dale
|
Check for Price | No | No | Active | 20 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
RWR74S20R0FMB12
Vishay Dale
|
Check for Price | No | No | Active | 20 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
RWR74S20R0FMS73
Vishay Dale
|
Check for Price | No | No | Active | 20 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
RWR74S20R0FM
Defense Logistics Agency
|
Check for Price | Active | 20 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-39007 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | |||||||||||||
|
RWR74S20R0FMBSL
Vishay Dale
|
Check for Price | No | No | Active | 20 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |