Filter Your Search
1 - 2 of 2 results
|
RWR71S6041FSRSL
Vishay Dale
|
Check for Price | No | No | Active | 6.04 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 109.9091 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 4.75 mm | 20.62 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RWR71S6041FSRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 6.04 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 109.9091 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 4.75 mm | 20.62 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |