Filter Your Search
1 - 1 of 1 results
|
RWM10X45NI2U2+-5%BO50E1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 25 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | 200 °C | -55 °C | All-Welded | 2 | Box | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 25 mm | 9.4 mm | 45.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 |